
LMV712MMX/NOPB | |
|---|---|
DigiKey Part Number | LMV712MMX/NOPBTR-ND - Tape & Reel (TR) LMV712MMX/NOPBCT-ND - Cut Tape (CT) LMV712MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV712MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,76165 € | 2.665,78 € |
| 7.000 | 0,74627 € | 5.223,89 € |
| 10.500 | 0,73857 € | 7.754,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,02320 € | 25,58 € |
| 100 | 0,91070 € | 91,07 € |
| 250 | 0,85716 € | 214,29 € |
| 500 | 0,82488 € | 412,44 € |
| 1.000 | 0,82163 € | 821,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,99320 € | 24,83 € |
| 100 | 0,88420 € | 88,42 € |
| 250 | 0,83220 € | 208,05 € |
| 500 | 0,80086 € | 400,43 € |
| 1.000 | 0,77506 € | 775,06 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

