Direct
MFR Recommended
Similar
Similar
Similar
Similar

LMV712MM | |
|---|---|
DigiKey Part Number | LMV712MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV712MM |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV712MM Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.22mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 5V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 5.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV712MM/NOPB | Texas Instruments | 679 | LMV712MM/NOPBCT-ND | 1,78000 € | Direct |
| LMV712MMX/NOPB | Texas Instruments | 15.994 | LMV712MMX/NOPBCT-ND | 1,51000 € | MFR Recommended |
| AD8647ARMZ | Analog Devices Inc. | 6.825 | AD8647ARMZ-ND | 2,35000 € | Similar |
| AD8647ARMZ-REEL | Analog Devices Inc. | 5.563 | 505-AD8647ARMZ-REELCT-ND | 2,35000 € | Similar |
| LMV823IST | STMicroelectronics | 3.848 | 497-12392-1-ND | 0,88000 € | Similar |





