
LMV712MM/NOPB | |
|---|---|
DigiKey Part Number | LMV712MM/NOPBTR-ND - Tape & Reel (TR) LMV712MM/NOPBCT-ND - Cut Tape (CT) LMV712MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV712MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17760 € | 29,44 € |
| 100 | 1,05140 € | 105,14 € |
| 250 | 0,99124 € | 247,81 € |
| 500 | 0,95498 € | 477,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92512 € | 925,12 € |
| 2.000 | 0,90056 € | 1.801,12 € |
| 3.000 | 0,88825 € | 2.664,75 € |
| 5.000 | 0,87462 € | 4.373,10 € |
| 7.000 | 0,86666 € | 6.066,62 € |
| 10.000 | 0,85899 € | 8.589,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

