
LMV710M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-46128-2-ND - Tape & Reel (TR) 296-46128-1-ND - Cut Tape (CT) 296-46128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV710M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV710M5X/NOPB Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.17mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72936 € | 182,34 € |
| 500 | 0,70118 € | 350,59 € |
| 1.000 | 0,69439 € | 694,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64939 € | 1.948,17 € |
| 6.000 | 0,63539 € | 3.812,34 € |
| 9.000 | 0,62837 € | 5.655,33 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


