LMV710IDBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.891
Unit Price: 1,40000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.301
Unit Price: 1,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 219
Unit Price: 2,62000 €
Datasheet

Similar


onsemi
In Stock: 7.132
Unit Price: 0,44000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV710IDBVRG4

DigiKey Part Number
LMV710IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV710IDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV710IDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
400 µV
Current - Supply
1.17mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes