Direct
Direct
Similar
Similar

LMV710IDBVRE4 | |
|---|---|
DigiKey Part Number | LMV710IDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV710IDBVRE4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV710IDBVRE4 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.17mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV710M5/NOPB | Texas Instruments | 1.508 | LMV710M5/NOPBCT-ND | 1,42000 € | Direct |
| LMV710M5X/NOPB | Texas Instruments | 3.365 | 296-46128-1-ND | 1,22000 € | Direct |
| MCP6L1T-E/OT | Microchip Technology | 2.679 | MCP6L1T-E/OTCT-ND | 0,41000 € | Similar |
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 0,44000 € | Similar |




