
LMV641MAE/NOPB | |
|---|---|
DigiKey Part Number | LMV641MAE/NOPBTR-ND - Tape & Reel (TR) LMV641MAE/NOPBCT-ND - Cut Tape (CT) LMV641MAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MAE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MAE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 158µA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45600 € | 36,40 € |
| 100 | 1,30420 € | 130,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23184 € | 307,96 € |
| 500 | 1,18816 € | 594,08 € |
| 750 | 1,16631 € | 874,73 € |
| 1.250 | 1,14207 € | 1.427,59 € |
| 1.750 | 1,12791 € | 1.973,84 € |
| 2.500 | 1,11428 € | 2.785,70 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

