
LMV614MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-46312-2-ND - Tape & Reel (TR) 296-46312-1-ND - Cut Tape (CT) 296-46312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV614MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV614MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,56690 € | 56,69 € |
| 250 | 0,53112 € | 132,78 € |
| 500 | 0,50960 € | 254,80 € |
| 1.000 | 0,49188 € | 491,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47316 € | 1.182,90 € |
| 5.000 | 0,46188 € | 2.309,40 € |
| 7.500 | 0,45623 € | 3.421,73 € |
| 12.500 | 0,44997 € | 5.624,62 € |
| 17.500 | 0,44632 € | 7.810,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


