
LMV604MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV604MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMV604MTX/NOPBCT-ND - Cut Tape (CT) 296-LMV604MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV604MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV604MTX/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ | Analog Devices Inc. | 1.566 | 505-AD8544ARUZ-ND | 2,03000 € | Similar |
| APX324TSG-13 | Diodes Incorporated | 2.430 | 31-APX324TSG-13CT-ND | 0,73000 € | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7.443 | BU7487FV-E2CT-ND | 0,90000 € | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 2.368 | LMR934FVJ-E2CT-ND | 0,69000 € | Similar |
| LMV324DTBR2G | onsemi | 5.441 | LMV324DTBR2GOSCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,83600 € | 20,90 € |
| 100 | 0,74160 € | 74,16 € |
| 250 | 0,69668 € | 174,17 € |
| 500 | 0,66958 € | 334,79 € |
| 1.000 | 0,64728 € | 647,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60556 € | 1.513,90 € |
| 5.000 | 0,59178 € | 2.958,90 € |
| 7.500 | 0,58488 € | 4.386,60 € |
| 12.500 | 0,57724 € | 7.215,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

