SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV604MAX/NOPB

DigiKey Part Number
296-49775-2-ND - Tape & Reel (TR)
296-49775-1-ND - Cut Tape (CT)
296-49775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV604MAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV604MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
550 µV
Current - Supply
100µA (x4 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90900 €9,09 €
250,82480 €20,62 €
1000,73170 €73,17 €
2500,68736 €171,84 €
5000,66062 €330,31 €
1.0000,63862 €638,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61539 €1.538,47 €
5.0000,60139 €3.006,95 €
7.5000,59438 €4.457,85 €
12.5000,58661 €7.332,62 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €

Other Suppliers on DigiKey

3.700In Stock
Ships from Rochester Electronics, LLC