Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV602MA/NOPB | |
|---|---|
DigiKey Part Number | 296-39673-ND |
Manufacturer | |
Manufacturer Product Number | LMV602MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV602MA/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12.127 | AD8542ARZ-REEL7CT-ND | 1,35000 € | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2.500 | BU7242F-E2CT-ND | 1,18000 € | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2.480 | BU7242SF-E2CT-ND | 1,29000 € | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.805 | 0,43009 € | 776,31 € |
| Unit Price without VAT: | 0,43009 € |
|---|---|
| Unit Price with VAT: | 0,51181 € |








