
LMV601MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-46438-2-ND - Tape & Reel (TR) 296-46438-1-ND - Cut Tape (CT) 296-46438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV601MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV601MGX/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4481AXT+T | Analog Devices Inc./Maxim Integrated | 1.062 | MAX4481AXT+TCT-ND | 1,66000 € | Similar |
| MAX9614AXT+T | Analog Devices Inc./Maxim Integrated | 1.864 | 175-MAX9614AXT+TCT-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24944 € | 62,36 € |
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,22857 € | 228,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21693 € | 650,79 € |
| 6.000 | 0,21123 € | 1.267,38 € |
| 9.000 | 0,20838 € | 1.875,42 € |
| 15.000 | 0,20522 € | 3.078,30 € |
| 21.000 | 0,20337 € | 4.270,77 € |
| 30.000 | 0,20160 € | 6.048,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

