
LMV554MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-51370-2-ND - Tape & Reel (TR) 296-51370-1-ND - Cut Tape (CT) 296-51370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV554MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV554MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09700 € | 10,97 € |
| 25 | 0,99680 € | 24,92 € |
| 100 | 0,88720 € | 88,72 € |
| 250 | 0,83480 € | 208,70 € |
| 500 | 0,80324 € | 401,62 € |
| 1.000 | 0,79925 € | 799,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74980 € | 1.874,50 € |
| 5.000 | 0,73327 € | 3.666,35 € |
| 7.500 | 0,72498 € | 5.437,35 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

