
LMV551MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV551MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMV551MGX/NOPBCT-ND - Cut Tape (CT) 296-LMV551MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV551MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV551MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48980 € | 48,98 € |
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,43914 € | 219,57 € |
| 1.000 | 0,42349 € | 423,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40414 € | 1.212,42 € |
| 6.000 | 0,39467 € | 2.368,02 € |
| 9.000 | 0,38993 € | 3.509,37 € |
| 15.000 | 0,38468 € | 5.770,20 € |
| 21.000 | 0,38161 € | 8.013,81 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

