Similar

LMV422MM/NOPB | |
|---|---|
DigiKey Part Number | LMV422MM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV422MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
EDA/CAD Models | LMV422MM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 400µA (x2 Channels) |
Series | Current - Output / Channel 16 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 3.8V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8592ARMZ-REEL | Analog Devices Inc. | 22.069 | AD8592ARMZ-REELCT-ND | 1,54000 € | Similar |


