MFR Recommended

LMV358QDDURG4 | |
|---|---|
DigiKey Part Number | LMV358QDDURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358QDDURG4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QDDURG4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDDUR | Texas Instruments | 0 | 296-17469-1-ND | 1,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45602 € | 1.368,06 € |
| 6.000 | 0,44559 € | 2.673,54 € |
| 9.000 | 0,44037 € | 3.963,33 € |
| 15.000 | 0,43458 € | 6.518,70 € |
| Unit Price without VAT: | 0,45602 € |
|---|---|
| Unit Price with VAT: | 0,54266 € |


