
LMV358Q1MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV358Q1MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMV358Q1MAX/NOPBCT-ND - Cut Tape (CT) 296-LMV358Q1MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358Q1MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358Q1MAX/NOPB Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65880 € | 16,47 € |
| 100 | 0,58220 € | 58,22 € |
| 250 | 0,54556 € | 136,39 € |
| 500 | 0,52348 € | 261,74 € |
| 1.000 | 0,51234 € | 512,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48610 € | 1.215,25 € |
| 5.000 | 0,47453 € | 2.372,65 € |
| 7.500 | 0,46874 € | 3.515,55 € |
| 12.500 | 0,46232 € | 5.779,00 € |
| 17.500 | 0,45857 € | 8.024,97 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

