MFR Recommended

LMV358MMX/SL110547 | |
|---|---|
DigiKey Part Number | 296-LMV358MMX/SL110547-ND |
Manufacturer | |
Manufacturer Product Number | LMV358MMX/SL110547 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |


