MFR Recommended
Similar
Similar

LMV358IDDUR | |
|---|---|
DigiKey Part Number | 296-16705-2-ND - Tape & Reel (TR) 296-16705-1-ND - Cut Tape (CT) 296-16705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDDUR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDDUR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358AIDDFR | Texas Instruments | 3.640 | 296-LMV358AIDDFRCT-ND | 0,25000 € | MFR Recommended |
| LMV358DMR2G | onsemi | 10.578 | LMV358DMR2GOSCT-ND | 0,27000 € | Similar |
| LMV358SG-13 | Diodes Incorporated | 2.725 | LMV358SG-13DICT-ND | 0,37000 € | Similar |




