LMV342MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.850
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.870
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 298
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.537
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.999
Unit Price: 2,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.312
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,27939 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 15.159
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.322
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.536
Unit Price: 0,81000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342MA

DigiKey Part Number
LMV342MA-ND
Manufacturer
Manufacturer Product Number
LMV342MA
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV342MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
700 µV
Current - Supply
107µA (x2 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types