Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324QDR

DigiKey Part Number
296-17467-2-ND - Tape & Reel (TR)
296-17467-1-ND - Cut Tape (CT)
296-17467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324QDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV324QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
410µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324M/NOPBTexas Instruments1.460LMV324M/NOPB-ND1,49000 €Similar
LMV324MX/NOPBTexas Instruments3.097LMV324MX/NOPBCT-ND1,17000 €Similar
LPV324M/NOPBTexas Instruments593LPV324M/NOPB-ND1,60000 €Similar
LPV324MX/NOPBTexas Instruments4.607LPV324MX/NOPBCT-ND1,03000 €Similar
AD8544ARZAnalog Devices Inc.1.554505-AD8544ARZ-ND2,05000 €Similar
In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52000 €5,20 €
250,46800 €11,70 €
1000,41100 €41,10 €
2500,38368 €95,92 €
5000,36722 €183,61 €
1.0000,35390 €353,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33936 €848,40 €
5.0000,33073 €1.653,65 €
7.5000,32641 €2.448,07 €
12.5000,32163 €4.020,38 €
17.5000,31883 €5.579,52 €
25.0000,31614 €7.903,50 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €