
LMV321Q1M5/NOPB | |
|---|---|
DigiKey Part Number | 296-43601-2-ND - Tape & Reel (TR) 296-43601-1-ND - Cut Tape (CT) 296-43601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321Q1M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321Q1M5/NOPB Models |
Category | Current - Supply 130µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,69760 € | 17,44 € |
| 100 | 0,61700 € | 61,70 € |
| 250 | 0,57856 € | 144,64 € |
| 500 | 0,55534 € | 277,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53624 € | 536,24 € |
| 2.000 | 0,52053 € | 1.041,06 € |
| 3.000 | 0,51266 € | 1.537,98 € |
| 5.000 | 0,50394 € | 2.519,70 € |
| 7.000 | 0,49884 € | 3.491,88 € |
| 10.000 | 0,49394 € | 4.939,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


