Direct
Similar
Similar
Similar

LMV321M7 | |
|---|---|
DigiKey Part Number | LMV321M7TR-ND - Tape & Reel (TR) LMV321M7CT-ND - Cut Tape (CT) LMV321M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321M7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321M7 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M7/NOPB | Texas Instruments | 3.797 | LMV321M7/NOPBCT-ND | 0,95000 € | Direct |
| LMV321SQ3T2G | onsemi | 24.020 | LMV321SQ3T2GOSCT-ND | 0,18000 € | Similar |
| LMV821SQ3T2G | onsemi | 2.844 | LMV821SQ3T2GOSCT-ND | 0,24000 € | Similar |
| TSV631ICT | STMicroelectronics | 540 | 497-TSV631ICT-ND | 0,91000 € | Similar |
| TSV851AICT | STMicroelectronics | 83 | 497-12098-1-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47118 € | 471,18 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




