MFR Recommended

LMV321M5X/SL110546 | |
|---|---|
DigiKey Part Number | 296-LMV321M5X/SL110546-ND |
Manufacturer | |
Manufacturer Product Number | LMV321M5X/SL110546 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Series | Current - Output / Channel 160 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 15 nA | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M5X/NOPB | Texas Instruments | 6.325 | LMV321M5X/NOPBCT-ND | 0,79000 € | MFR Recommended |


