LMV321IDBVRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16.140
Unit Price: 0,91000 €
Datasheet

Direct


Texas Instruments
In Stock: 6.330
Unit Price: 0,77000 €
Datasheet

Direct


Texas Instruments
In Stock: 264.324
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.517
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.493
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.032
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.222
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.128
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.186
Unit Price: 0,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.973
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.671
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 2.410
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,26097 €
Datasheet

Similar


Microchip Technology
In Stock: 5.376
Unit Price: 0,30000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321IDBVRQ1

DigiKey Part Number
296-20922-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV321IDBVRQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321IDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
130µA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes