
LMV321AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMV321AQDCKRQ1TR-ND - Tape & Reel (TR) 296-LMV321AQDCKRQ1CT-ND - Cut Tape (CT) 296-LMV321AQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321AQDCKRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,27800 € | 6,95 € |
| 100 | 0,24180 € | 24,18 € |
| 250 | 0,22448 € | 56,12 € |
| 500 | 0,21404 € | 107,02 € |
| 1.000 | 0,20544 € | 205,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19481 € | 584,43 € |
| 6.000 | 0,18961 € | 1.137,66 € |
| 9.000 | 0,18700 € | 1.683,00 € |
| 15.000 | 0,18411 € | 2.761,65 € |
| 21.000 | 0,18243 € | 3.831,03 € |
| 30.000 | 0,18081 € | 5.424,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


