Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV301MGX | |
|---|---|
DigiKey Part Number | LMV301MGXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV301MGX |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV301MGX Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 163µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 108 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.66V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.182 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV301MGX/NOPB | Texas Instruments | 0 | LMV301MGX/NOPBCT-ND | 0,86000 € | Direct |
| LMV301SQ3T2G | onsemi | 621 | LMV301SQ3T2GOSCT-ND | 0,18000 € | Similar |
| LMV321LICT | STMicroelectronics | 7.452 | 497-13050-1-ND | 0,37000 € | Similar |
| TSV611AICT | STMicroelectronics | 44.640 | 497-10455-1-ND | 0,99000 € | Similar |
| TSV611ICT | STMicroelectronics | 2.600 | 497-10351-1-ND | 0,98000 € | Similar |




