
LMV301MG/NOPB | |
|---|---|
DigiKey Part Number | LMV301MG/NOPBTR-ND - Tape & Reel (TR) LMV301MG/NOPBCT-ND - Cut Tape (CT) LMV301MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV301MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV301MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.66V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.182 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 163µA | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59090 € | 59,09 € |
| 250 | 0,55376 € | 138,44 € |
| 500 | 0,53136 € | 265,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51291 € | 512,91 € |
| 2.000 | 0,49773 € | 995,46 € |
| 3.000 | 0,49012 € | 1.470,36 € |
| 5.000 | 0,48170 € | 2.408,50 € |
| 7.000 | 0,47677 € | 3.337,39 € |
| 10.000 | 0,47204 € | 4.720,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |










