
LMV2011MF/NOPB | |
|---|---|
DigiKey Part Number | LMV2011MF/NOPBTR-ND - Tape & Reel (TR) LMV2011MF/NOPBCT-ND - Cut Tape (CT) LMV2011MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV2011MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV2011MF/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6V71T-E/OT | Microchip Technology | 7.266 | MCP6V71T-E/OTCT-ND | 1,25000 € | Similar |
| MCP6V71UT-E/OT | Microchip Technology | 1.460 | 150-MCP6V71UT-E/OTCT-ND | 1,25000 € | Similar |
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 0,44000 € | Similar |
| NCS20061SN2T1G | onsemi | 6.459 | NCS20061SN2T1GOSCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40800 € | 24,08 € |
| 25 | 2,21120 € | 55,28 € |
| 100 | 1,99470 € | 199,47 € |
| 250 | 1,89148 € | 472,87 € |
| 500 | 1,87510 € | 937,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77803 € | 1.778,03 € |
| 2.000 | 1,73589 € | 3.471,78 € |
| 3.000 | 1,71479 € | 5.144,37 € |
| 5.000 | 1,69139 € | 8.456,95 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

