LMT87QDCKTQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.520
Unit Price: 0,56000 €
Datasheet
Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT87QDCKTQ1

DigiKey Part Number
296-36416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMT87QDCKTQ1
Description
SENSOR ANALOG -50C-150C SC70
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT87QDCKTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
13.6mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
70°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes