
LMT87QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-40298-2-ND - Tape & Reel (TR) 296-40298-1-ND - Cut Tape (CT) 296-40298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT87QDCKRQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | LMT87QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13.6mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 70°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39310 € | 39,31 € |
| 500 | 0,35456 € | 177,28 € |
| 1.000 | 0,34023 € | 340,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31993 € | 959,79 € |
| 6.000 | 0,30849 € | 1.850,94 € |
| 9.000 | 0,30225 € | 2.720,25 € |
| 15.000 | 0,29482 € | 4.422,30 € |
| 21.000 | 0,29018 € | 6.093,78 € |
| 30.000 | 0,28547 € | 8.564,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











