
LMT70YFQT | |
|---|---|
DigiKey Part Number | 296-42088-2-ND - Tape & Reel (TR) 296-42088-1-ND - Cut Tape (CT) 296-42088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT70YFQT |
Description | SENSOR ANALOG -55C-150C 4DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMT70YFQT Models |
Category | Features Output Switch, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.13°C (±0.36°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C (150°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 4-WFBGA, DSBGA |
Output Type Analog Voltage | Supplier Device Package 4-DSBGA |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Resolution 5.194mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMT70YFQR | Texas Instruments | 24.021 | 296-47337-1-ND | 1,44000 € | MFR Recommended |





