
LMT01LPGM | |
|---|---|
DigiKey Part Number | 296-44323-1-ND - Cut Tape (CT) 296-44323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMT01LPGM |
Description | SENSOR DIGITAL -40C-150C TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 0.0625°C TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | LMT01LPGM Models |
Category | Resolution 0.0625°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±0.6875°C) |
Packaging Cut Tape (CT) Tape & Box (TB) | Test Condition -20°C ~ 90°C (-50°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Output Type Pulse Count | Supplier Device Package TO-92-2 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,54800 € | 7,74 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,38960 € | 34,74 € |
| 50 | 1,33020 € | 66,51 € |
| 100 | 1,27610 € | 127,61 € |
| 500 | 1,16702 € | 583,51 € |
| 1.000 | 1,12643 € | 1.126,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06888 € | 3.206,64 € |
| 6.000 | 1,03643 € | 6.218,58 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |




