
LMT01LPG | |
|---|---|
DigiKey Part Number | 296-42299-ND |
Manufacturer | |
Manufacturer Product Number | LMT01LPG |
Description | SENSOR DIGITAL -50C-150C TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | LMT01LPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Count | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.6875°C) | |
Test Condition | -20°C ~ 90°C (-50°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,56800 € | 7,84 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,40680 € | 35,17 € |
| 50 | 1,34700 € | 67,35 € |
| 100 | 1,29220 € | 129,22 € |
| 500 | 1,18170 € | 590,85 € |
| 1.000 | 1,14061 € | 1.140,61 € |
| 5.000 | 1,05785 € | 5.289,25 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |





