Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMS485CMX/NOPB | |
|---|---|
DigiKey Part Number | LMS485CMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMS485CMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
EDA/CAD Models | LMS485CMX/NOPB Models |
Category | Receiver Hysteresis 95 mV |
Manufacturer Texas Instruments | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM485EARZ | Analog Devices Inc. | 84 | 505-ADM485EARZ-ND | 2,75000 € | Similar |
| ADM485EARZ-REEL7 | Analog Devices Inc. | 4.287 | 505-ADM485EARZ-REEL7CT-ND | 2,75000 € | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4.244 | 20-ISL3179EFBZ-ND | 3,51000 € | Similar |
| ISL3179EFBZ-T | Renesas Electronics Corporation | 0 | ISL3179EFBZ-T-ND | 1,51722 € | Similar |
| ISL8483EIBZ | Renesas Electronics Corporation | 0 | ISL8483EIBZ-ND | 1,42000 € | Similar |



