LMS485CM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 123
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.929
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 2,62000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,45846 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.940
Unit Price: 1,43000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,07070 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.500
Unit Price: 2,21000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.346
Unit Price: 1,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.145
Unit Price: 1,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 33
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.167
Unit Price: 1,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.100
Unit Price: 1,40000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS485CM/NOPB

DigiKey Part Number
LMS485CM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS485CM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
EDA/CAD Models
LMS485CM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
95 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types