Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS3635NQRNLRQ1

DigiKey Part Number
LMS3635NQRNLRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS3635NQRNLRQ1
Description
IC REG BUCK 3.3V 3.5A 22VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMS3635NQRNLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,79143 €8.374,29 €
Manufacturers Standard Package
Unit Price without VAT:2,79143 €
Unit Price with VAT:3,32180 €