Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMS202EIM | |
|---|---|
DigiKey Part Number | LMS202EIM-ND |
Manufacturer | |
Manufacturer Product Number | LMS202EIM |
Description | IC TRANSCEIVER FULL 2/2 |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 |
Datasheet | Datasheet |
EDA/CAD Models | LMS202EIM Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Texas Instruments | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202EARNZ | Analog Devices Inc. | 5 | 505-ADM202EARNZ-ND | 2,01000 € | Direct |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2.395 | ADM202EARNZ-REELCT-ND | 2,01000 € | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 5.534 | 505-ADM202EARNZ-REEL7CT-ND | 2,01000 € | Similar |
| ADM202JRNZ | Analog Devices Inc. | 503 | ADM202JRNZ-ND | 2,36000 € | Similar |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2.784 | ADM202JRNZ-REELCT-ND | 2,36000 € | Similar |



