LMS1487IMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 279
Unit Price: 3,24000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 5.144
Unit Price: 3,14000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 6,48000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.381
Unit Price: 6,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 3,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24.442
Unit Price: 3,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.291
Unit Price: 2,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,45846 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.337
Unit Price: 3,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.048
Unit Price: 1,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.314
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.706
Unit Price: 1,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.887
Unit Price: 1,02000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS1487IMX/NOPB

DigiKey Part Number
LMS1487IMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS1487IMX/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMS1487IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
95 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types