
ADM4852ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM4852ARZ-REEL7TR-ND - Tape & Reel (TR) ADM4852ARZ-REEL7CT-ND - Cut Tape (CT) ADM4852ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4852ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4852ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,80760 € | 45,19 € |
| 100 | 1,62570 € | 162,57 € |
| 250 | 1,55932 € | 389,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44348 € | 1.443,48 € |
| 2.000 | 1,40805 € | 2.816,10 € |
| 3.000 | 1,39030 € | 4.170,90 € |
| 5.000 | 1,37063 € | 6.853,15 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

