LMR62014XMFX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.329
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,25000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.121
Unit Price: 5,25000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753

LMR62014XMFX/NOPB

DigiKey Part Number
296-39046-2-ND - Tape & Reel (TR)
296-39046-1-ND - Cut Tape (CT)
296-39046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR62014XMFX/NOPB
Description
IC REG BOOST ADJ 2A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR62014XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,77900 €7,79 €
250,70520 €17,63 €
1000,62330 €62,33 €
2500,58448 €146,12 €
5000,56104 €280,52 €
1.0000,55039 €550,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51790 €1.553,70 €
6.0000,50624 €3.037,44 €
9.0000,50040 €4.503,60 €
15.0000,49392 €7.408,80 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €