

LMR62014XMFE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR62014XMFE/NOPBTR-ND - Tape & Reel (TR) 296-LMR62014XMFE/NOPBCT-ND - Cut Tape (CT) 296-LMR62014XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62014XMFE/NOPB |
Description | IC REG BOOST ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62014XMFE/NOPB Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,88400 € | 22,10 € |
| 100 | 0,78500 € | 78,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73784 € | 184,46 € |
| 500 | 0,70934 € | 354,67 € |
| 750 | 0,69509 € | 521,32 € |
| 1.250 | 0,67930 € | 849,12 € |
| 1.750 | 0,67006 € | 1.172,61 € |
| 2.500 | 0,66118 € | 1.652,95 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |







