

LMR62014XMFDEMO/NOPB | |
|---|---|
DigiKey Part Number | LMR62014XMFDEMO/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMR62014XMFDEMO/NOPB |
Description | EVAL BOARD FOR LMR62014 |
Customer Reference | |
Detailed Description | LMR62014 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 450mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 12V |
Series | Regulator Topology Boost |
Packaging Box | Frequency - Switching 1.6MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LMR62014 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |


