
LMR604303SRAKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR604303SRAKRQ1TR-ND - Tape & Reel (TR) 296-LMR604303SRAKRQ1CT-ND - Cut Tape (CT) 296-LMR604303SRAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604303SRAKRQ1 |
Description | AUTOMOTIVE, 36V, 3A SYNCHRONOUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 9-PowerWQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR604303SRAKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,37800 € | 34,45 € |
| 100 | 1,23370 € | 123,37 € |
| 250 | 1,16484 € | 291,21 € |
| 500 | 1,12334 € | 561,67 € |
| 1.000 | 1,08919 € | 1.089,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04700 € | 3.141,00 € |
| 6.000 | 1,02635 € | 6.158,10 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |








