
NCV8187ADT330RKG | |
|---|---|
DigiKey Part Number | 488-NCV8187ADT330RKGTR-ND - Tape & Reel (TR) 488-NCV8187ADT330RKGCT-ND - Cut Tape (CT) 488-NCV8187ADT330RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187ADT330RKG |
Description | IC REG LINEAR 3.3V 1.5A DPAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30250 € | 30,25 € |
| 250 | 0,28148 € | 70,37 € |
| 500 | 0,26880 € | 134,40 € |
| 1.000 | 0,25840 € | 258,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24741 € | 618,52 € |
| 5.000 | 0,24078 € | 1.203,90 € |
| 7.500 | 0,23747 € | 1.781,02 € |
| 12.500 | 0,23379 € | 2.922,38 € |
| 17.500 | 0,23165 € | 4.053,88 € |
| 25.000 | 0,22958 € | 5.739,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










