
LMR51603YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51603YDBVRTR-ND - Tape & Reel (TR) 296-LMR51603YDBVRCT-ND - Cut Tape (CT) 296-LMR51603YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603YDBVR |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603YDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51603Y3DBVR | Texas Instruments | 1.918 | 296-LMR51603Y3DBVRCT-ND | 0,90000 € | Parametric Equivalent |
| LMR51603YFDBVR | Texas Instruments | 2.987 | 296-LMR51603YFDBVRCT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,48452 € | 121,13 € |
| 500 | 0,46450 € | 232,25 € |
| 1.000 | 0,45221 € | 452,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42766 € | 1.282,98 € |
| 6.000 | 0,41769 € | 2.506,14 € |
| 9.000 | 0,41270 € | 3.714,30 € |
| 15.000 | 0,40718 € | 6.107,70 € |
| 21.000 | 0,40395 € | 8.482,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


