
LMR51603XQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51603XQDBVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51603XQDBVRQ1 |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 400mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603XQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48383 € | 1.451,49 € |
| 6.000 | 0,47288 € | 2.837,28 € |
| 9.000 | 0,46740 € | 4.206,60 € |
| 15.000 | 0,46133 € | 6.919,95 € |
| Unit Price without VAT: | 0,48383 € |
|---|---|
| Unit Price with VAT: | 0,57576 € |


