
LMR36015AQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36015AQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36015AQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36015AQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015AQRNXRQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015AQRNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,89200 € | 47,30 € |
| 100 | 1,70300 € | 170,30 € |
| 250 | 1,61272 € | 403,18 € |
| 500 | 1,55836 € | 779,18 € |
| 1.000 | 1,51359 € | 1.513,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45830 € | 4.374,90 € |
| 6.000 | 1,43125 € | 8.587,50 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |








