
PCA9539PW/Q900,118 | |
|---|---|
DigiKey Part Number | 568-PCA9539PW/Q900,118TR-ND - Tape & Reel (TR) 568-PCA9539PW/Q900,118CT-ND - Cut Tape (CT) 568-PCA9539PW/Q900,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539PW/Q900,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09560 € | 27,39 € |
| 100 | 0,97690 € | 97,69 € |
| 250 | 0,92036 € | 230,09 € |
| 500 | 0,88626 € | 443,13 € |
| 1.000 | 0,85818 € | 858,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82854 € | 2.071,35 € |
| 5.000 | 0,81068 € | 4.053,40 € |
| 7.500 | 0,80173 € | 6.012,98 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |











