
LMR34206FSC3RNXTQ1 | |
|---|---|
DigiKey Part Number | 296-LMR34206FSC3RNXTQ1TR-ND - Tape & Reel (TR) 296-LMR34206FSC3RNXTQ1CT-ND - Cut Tape (CT) 296-LMR34206FSC3RNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34206FSC3RNXTQ1 |
Description | IC REG BUCK 3.3V 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34206FSC3RNXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,87120 € | 46,78 € |
| 100 | 1,68380 € | 168,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59448 € | 398,62 € |
| 500 | 1,54064 € | 770,32 € |
| 750 | 1,51368 € | 1.135,26 € |
| 1.250 | 1,48381 € | 1.854,76 € |
| 1.750 | 1,46634 € | 2.566,09 € |
| 2.500 | 1,44955 € | 3.623,87 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

